| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-02-2055 |
| Color: | Natural |
| Series: | 4455 - KK 254 |
| Amperage: | 2.5 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022022055 A-4455-CZ05A(P909) |
| SKU: | MOL22-02-2055 |
22-02-2055
Specifications
Detailed Description
Easily connect your PCBs with our KK 254 PC Board Connector, featuring a top entry design for convenient installation. With 5 circuits and hooks for secure attachment, this connector ensures reliable signal transmission. Its straight body orientation and through-hole termination method make it suitable for a variety of applications. Made of durable nylon with brass contacts plated in tin, it offers both strength and conductivity. Meeting RoHS compliance, it is safe for the environment. Perfect for board-to-board connections, it is a versatile component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511954 - Retraction of PCN 510781. retraction for alternate vendor in Japan due to wrong Part number was raised in PCN 510781 and new one will be issued. | Download | |||
| 04/30/2022 | 510781 - Change Supplier. The purpose of this is to use alternate vendor in Furukawa due to exisiting vendor Wieland/GBC has stop production for this material 435875150. The change is to ensure continuity of supply for customers. Furukawa is able to provide the same and provide better support for this metal strip, there should be no difference on the materials. Molex may use this material from Furukawa and sample is available. | Download | |||

