| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-02-2065 |
| Color: | Natural |
| Series: | 4455 - KK 254 |
| Amperage: | 2.5 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022022065 A-4455-CZ06A(P909) |
| SKU: | MOL22-02-2065 |
22-02-2065
| Heilind Number: | MOL22-02-2065 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-02-2065 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the KK 254 PC Board Connector, designed for efficient signal transmission in electronic assemblies. With a top entry configuration and a durable nylon body, this connector ensures reliable performance. Featuring 6 circuits with brass contacts plated in 2.54μm tin, it offers secure connectivity with a current rating of 2.5A and voltage rating of 500V. The straight orientation and 2.54mm pitch make it suitable for through hole termination on PCBs with 1.6mm thickness. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Ideal for board-to-board connections, this connector is a versatile solution for various applications in the electronics industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511954 - Retraction of PCN 510781. retraction for alternate vendor in Japan due to wrong Part number was raised in PCN 510781 and new one will be issued. | Download | |||
| 04/30/2022 | 510781 - Change Supplier. The purpose of this is to use alternate vendor in Furukawa due to exisiting vendor Wieland/GBC has stop production for this material 435875150. The change is to ensure continuity of supply for customers. Furukawa is able to provide the same and provide better support for this metal strip, there should be no difference on the materials. Molex may use this material from Furukawa and sample is available. | Download | |||

