22-02-7023

Heilind Number:MOL22-02-7023
Manufacturer:Molex
Manufacturer Number:22-02-7023
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 2.54?m Tin (Sn), 2 Circuits, without Hooks

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-02-7023
Color:Natural
Series:4455 - KK 254
Amperage:2.5 A
Connector Type:KK 254
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.35 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:2
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.54 µm
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0022027023 A-4455-CY02A(P909)
SKU:MOL22-02-7023

Detailed Description

Easily connect components on your PC board with this KK 254 PC Board Connector. Featuring a top entry design with Cat Ear Terminals, it ensures secure and efficient connections. With a pitch of 2.54mm and termination through hole method, it offers convenience in assembly. The straight body orientation and vertical mounting make it suitable for various applications. Made of high-quality materials, including brass contacts and nylon housing, it guarantees durability. With tin plating and compliance with RoHS standards, it ensures reliable performance. Perfect for signal circuit applications, this connector is a must-have for your electronic projects.