22-05-1042

Heilind Number:MOL22-05-1042
Manufacturer:Molex
Manufacturer Number:22-05-1042
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Mini-Latch Wire-to-Board Header, Right Angle, Friction Lock, 4 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-05-1042
Color:Natural
Series:5046
Amperage:3 A
Connector Type:KK, Mini-Latch
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:3.4 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Product Name:KK
Material Flammability Standard:94V-0
Part Aliases:0022051042 5046-04A
SKU:MOL22-05-1042

Detailed Description

Introducing our Mini-Latch Wire-to-Board Header, a convenient connectivity solution for your electronic projects. This right-angle header features a friction lock design for secure connections, with 4 circuits and tin plating for optimal performance. With a 2.5mm pitch and 3A amperage, it's suitable for various applications. The durable nylon body, along with brass contacts, ensures reliable operation in a wide temperature range. Its compact design, orientation, and PCB compatibility make it easy to integrate, while RoHS compliance guarantees environmental responsibility. Perfect for use in PCB assemblies, this KK connector system is a versatile choice for your next project.