| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-05-2031 |
| Color: | Natural (White) |
| Series: | 4094 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Tail Length: | 3.15 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022052031 A-4094-03A197 |
| SKU: | MOL22-05-2031 |
22-05-2031
| Heilind Number: | MOL22-05-2031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-05-2031 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 254 Wire-to-Board Header, Single Row, Right Angle, 3 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
More >>Specifications
Detailed Description
Easily connect wires to your board with this KK 254 Wire-to-Board Header. Featuring a single row, right-angle design with three circuits, it offers secure and efficient connectivity. Crafted from durable PA Polyamide Nylon with Tin (Sn) plating, this header ensures reliable performance. The natural (white) color adds a sleek touch, while the 2.54mm pitch and 4A amperage rating cater to various applications. With UL and CSA certifications, you can trust in its quality. Ideal for PCB assembly, this KK 254 header is RoHS compliant, making it a sustainable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

