| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-05-2151 |
| Color: | Natural (White) |
| Series: | 4094 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Tail Length: | 3.15 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022052151 A-4094-15A197 |
| SKU: | MOL22-05-2151 |
22-05-2151
| Heilind Number: | MOL22-05-2151 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-05-2151 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 254 Wire-to-Board Header, Single Row, Right Angle, 15 Circuits, PA Polyamide Nylon, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our KK 254 Wire-to-Board Header. Featuring a single row, right-angle design with 15 circuits, this connector is crafted from durable PA Polyamide Nylon with tin plating for reliable conductivity. With a 2.54mm pitch and 4A amperage, it's suitable for various applications. Its through-hole termination method and brass contact material ensure secure attachment, while the right-angle body orientation and 3.15mm tail length offer flexibility in installation. UL and CSA certified, this connector guarantees quality performance. Whether for industrial or DIY projects, it's the perfect choice for your PCB connectivity needs. Stay compliant with RoHS regulations and trust in the reliability of our KK 254 Wire-to-Board Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

