| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-05-7078 |
| Color: | Natural (White) |
| Series: | 7395 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.8 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022057078 A-7395-7B |
| SKU: | MOL22-05-7078 |
22-05-7078
Specifications
Detailed Description
Introducing the KK 254 Wire-to-Board Header, a versatile connectivity solution designed for seamless integration in electronic assemblies. This right angle header, equipped with a friction lock mechanism, ensures secure mating in high-vibration environments. With 7 circuits, it offers ample connectivity options, making it ideal for various applications. Crafted from durable materials, including brass contacts and nylon body, this header guarantees reliable performance. Operating at 500V and 4A, it meets stringent industry standards for voltage and current requirements. Featuring through-hole termination and a pitch of 2.54mm, it facilitates easy installation on PCBs. The tin-plated contact mating area ensures optimal conductivity, while the lead-free process capability aligns with environmental regulations. RoHS compliant and UL certified, this header prioritizes safety and sustainability. Whether for industrial machinery, consumer electronics, or automotive systems, the KK 254 Header is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

