22-12-2274

Heilind Number:MOL22-12-2274
Manufacturer:Molex
Manufacturer Number:22-12-2274
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 254 Solid Header, Right-Angle, with Friction Lock, 27 Circuits, 0.51µm Gold (Au) Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-12-2274
Color:Natural (White)
Series:7478 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:27
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Right Angle
Tail Length:3.58 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.508 µm
Number of Contacts Loaded:27
Mating Cycles:50
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.508 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Gold
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:22-12-2274 0022122274 7478
SKU:MOL22-12-2274