| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-17-2037 |
| Color: | Natural (White) |
| Series: | 4455 - KK 254 |
| Amperage: | 3.5 A, 3.75 A, 3 A, 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Bottom Entry |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022172037 A-4455-BH03J(228) |
| SKU: | MOL22-17-2037 |
22-17-2037
| Heilind Number: | MOL22-17-2037 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-17-2037 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our KK 254 PC Board Connector. Featuring a bottom entry design and 0.80µm Gold (Au) plating, this connector ensures reliable performance in electronic assemblies. With 3 circuits and phosphor bronze contacts, it supports amperages of 3A to 3.75A, making it ideal for various applications. The nylon construction and compliance with industry standards guarantee durability and safety. With a pitch of 2.54mm and voltage rating of 500V, it offers versatility in PCB layouts. Whether for prototyping or production, this connector, with its tray packaging and 25 mating cycles, is a dependable choice for your projects.

