| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-17-2057 |
| Color: | Natural (White) |
| Series: | 4455 - KK 254 |
| Amperage: | 3.5 A, 3.75 A, 3 A, 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Bottom Entry |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022172057 A-4455-BH05J(228) |
| SKU: | MOL22-17-2057 |
22-17-2057
| Heilind Number: | MOL22-17-2057 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-17-2057 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our KK 254 PC Board Connector, designed for seamless integration in your electronic systems. Featuring bottom entry and 0.80µm Gold (Au) plating, this connector ensures reliable signal transmission across its 5 circuits. Crafted from durable Nylon in a natural (white) color, it offers a voltage rating of 500V and can handle amperages of 3A, 4A, 3.5A, and 3.75A. With phosphor bronze contacts, through-hole termination, and a 2.54mm pitch, it guarantees secure and efficient PCB mounting. This connector is ideal for signal applications, with gold-plated contact mating areas and a mating cycle of 25. Its tray packaging, PCB locator, and polarized design further simplify installation, while its compliance with CSA and UL standards ensures quality and safety. Perfect for board-to-board connections, it's a versatile component in the realm of PCB socket receptacles.

