22-17-2162

Heilind Number:MOL22-17-2162
Manufacturer:Molex
Manufacturer Number:22-17-2162
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 254 PC Board Connector, Bottom Entry, 0.50µm Gold (Au), 16 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-17-2162
Color:Natural
Series:4455 - KK 254
Amperage:2.5 A
Connector Type:KK 254
Number of Contacts:16
Number of Rows:1
Termination Method:Through Hole
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Bottom Entry
Keying:No
Tail Length:3.35 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.508 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:16
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.051 µm
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Gold
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:22-17-2162 0022172162
SKU:MOL22-17-2162