| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-17-2187 |
| Color: | Natural (White) |
| Series: | 4455 - KK 254 |
| Amperage: | 3.5 A, 3.75 A, 3 A, 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Bottom Entry |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022172187 A-4455-BH18J(228) |
| SKU: | MOL22-17-2187 |
22-17-2187
Specifications
Detailed Description
Enhance connectivity within your electronic devices with our KK 254 PC Board Connector. Featuring a bottom entry design and 18 circuits for seamless integration, this connector ensures reliable performance. The 0.80µm Gold (Au) plating guarantees optimal conductivity, meeting the demands of high-speed signal transmission. Crafted from durable Nylon with Phosphor Bronze contacts, it offers a secure and long-lasting connection. With a 2.54mm pitch and 1.6mm PCB thickness, it's suitable for a wide range of applications. UL and CSA certified, rest assured of its quality and compliance with industry standards. Upgrade your PCB systems with this essential component for efficient and robust connectivity.

