| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-17-3052 |
| Color: | Natural |
| Series: | 4455 - KK 254 |
| Amperage: | 2.5 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Bottom Entry |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022173052 A-4455-BH05D(208) |
| SKU: | MOL22-17-3052 |
22-17-3052
| Heilind Number: | MOL22-17-3052 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-17-3052 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the KK 254 PC Board Connector, designed for seamless integration in your electronic assemblies. With a Bottom Entry orientation and 0.38μm Gold (Au) Selective plating, this connector ensures reliable signal transmission. Featuring 5 Circuits and a pitch of 2.54mm, it offers versatility for various applications. Made of durable Nylon, it can handle an amperage of 2.5A and a voltage of 500V. The Through Hole termination method with a tail length of 3.35mm allows for easy installation on PCBs. RoHS compliant and lead-free process capable, it meets environmental standards. Ideal for Board to Board connections, it guarantees a secure and efficient link in your circuitry. Trust in this connector for high performance in your electronic designs.

