| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-23-3064 |
| Color: | Natural |
| Series: | 42009 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022233064 A-42009-06 |
| SKU: | MOL22-23-3064 |
22-23-3064
Specifications
Detailed Description
Easily connect wires to circuit boards with our KK 254 Solid Header. Featuring a vertical orientation and staggered tail design, this header is perfect for secure and efficient connections. With 6 circuits and a pitch of 2.54mm, it offers reliable performance in various applications. Made of durable polyester with tin plating, it ensures longevity and conductivity. UL and CSA certified, it meets high safety standards. Whether for industrial or DIY projects, this header is essential for seamless wire-to-board connections.

