| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-23-3104 |
| Color: | Natural |
| Series: | 42009 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 3.3 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022233104 A-42009-10 |
| SKU: | MOL22-23-3104 |
22-23-3104
Specifications
Detailed Description
Introducing the KK 254 Solid Header, a versatile component for vertical PCB mounting. Featuring a staggered tail design with 10 circuits, this header is ideal for wire-to-board connections. With a pitch of 2.54mm, it ensures reliable signal transmission, while its through-hole termination method offers secure attachment. Made of durable polyester with a natural finish, it meets stringent industry standards for performance and safety. The header is rated for 4A and 500V, making it suitable for a wide range of applications. Its tin-plated contacts and PCB retention capability guarantee long-lasting durability. UL and CSA certified, this header is designed for quality and compliance. Perfect for use in PCB assemblies, it offers easy installation and dependable connectivity. Upgrade your electronic devices with the KK 254 Solid Header for seamless operation.

