| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-23-5091 |
| Color: | Natural |
| Series: | 43009 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022235091 A-43009-0018 |
| SKU: | MOL22-23-5091 |
22-23-5091
Specifications
Detailed Description
Easily connect your circuit boards with our KK 254 Solid Header. Featuring a vertical orientation and 9 circuits, this header is designed for through-hole termination with kinked PC tails for secure attachment. With a pitch of 2.54mm and a voltage rating of 500V, it is suitable for various applications. The brass contact material with tin plating ensures reliable conductivity, meeting UL and CSA agency certifications for quality assurance. Its durable polyester construction and 1.6mm PCB thickness compatibility make it a robust choice for wire-to-board connections. The header is designed for 25 mating cycles, with a maximum solder process temperature of 235°C, offering lead-free process capability. With features like PCB retention and lock to mating part, it guarantees stability and ease of use in your electronic setups. Upgrade your connectivity solutions with this essential PCB pin header.

