| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-0086 |
| Color: | Black |
| Series: | 42227 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022280086 |
| SKU: | MOL22-28-0086 |
22-28-0086
| Heilind Number: | MOL22-28-0086 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-0086 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating, with Backwalls Removed
More >>Specifications
Detailed Description
Enhance connectivity in your projects with the KK 254 Breakaway Header. Featuring a vertical design with a convenient friction lock, this header streamlines installation. With 8 tin-plated circuits and backwalls removed, it ensures reliable performance. The brass contact material, 2.54mm pitch, and 4A amperage rating cater to various applications. Its nylon construction, meeting flammability standards, guarantees safety. Ideal for wire-to-board connections, this header is a versatile component in the realm of PCB connectors.

