22-28-2160

Heilind Number:MOL22-28-2160
Manufacturer:Molex
Manufacturer Number:22-28-2160
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 254 Breakaway Header, Right-Angle, with Plastic Polarizing Peg, 16 Circuits, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-2160
Series:42226
Amperage:4 A
Number of Rows:1
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Part Aliases:0022282160 42226-0016
SKU:MOL22-28-2160

Detailed Description

Enhance your PCB connectivity with our KK 254 Breakaway Header. Designed for efficiency, this right-angle connector features a plastic polarizing peg for secure installation. With 16 circuits and tin (Sn) plating, it ensures reliable performance. Made with brass contacts, it supports up to 4A of current. Its 2.54mm pitch and single row configuration make it perfect for compact layouts. ROHS compliant and meticulously crafted, it guarantees quality and compliance. Upgrade your electronic assemblies with this essential component.