| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-3360 |
| Series: | 42225 |
| Amperage: | 4 A |
| Number of Rows: | 1 |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Part Aliases: | 0022283360 42225-0036 |
| SKU: | MOL22-28-3360 |
22-28-3360
Specifications
Detailed Description
Easily connect components on your PCB with this KK 254 Breakaway Header. Featuring a vertical orientation with a polarizing wall, it ensures secure and efficient circuit connections. With 36 tin-plated circuits, it offers reliable conductivity for your devices. Made with brass contacts and straight body orientation, it guarantees durability and easy installation. With a pitch of 2.54 mm, it is suitable for various electronic applications. RoHS compliant, you can trust that it meets environmental standards. Upgrade your PCB assembly with this high-quality connector.

