22-28-4055

Heilind Number:MOL22-28-4055
Manufacturer:Molex
Manufacturer Number:22-28-4055
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 254 Breakaway Header, Vertical, 5 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-4055
Color:Black
Series:42375 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.05 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:5
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022284055 42375-0250
SKU:MOL22-28-4055

Detailed Description

Easily connect your PCB components with our KK 254 Breakaway Header. This vertical header features 5 circuits with a 0.38 black color design. With a straight body orientation and through-hole termination method, it ensures secure and reliable connections. The brass contact material and gold plating offer optimal conductivity, while the high-temperature thermoplastic construction guarantees durability. Accommodating a pitch of 2.54mm, it suits various PCB layouts. UL and CSA agency certifications attest to its quality, and RoHS compliance ensures environmental responsibility. Perfect for board-to-board or wire-to-board applications, this header is an essential component for your electronic projects.