| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-4162 |
| Color: | Black |
| Series: | 42375 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022284162 42375-0226 |
| SKU: | MOL22-28-4162 |
22-28-4162
| Heilind Number: | MOL22-28-4162 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-4162 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm
More >>Specifications
Detailed Description
Easily connect your circuit boards with our KK 254 Breakaway Header. This vertical header features 16 circuits with tin plating, ensuring reliable conductivity. The mating pin length of 7.49mm offers secure connections. Crafted from high-temperature thermoplastic, it's durable and safe for use. With a pitch of 2.54mm, it's suitable for various applications. RoHS compliant and UL certified, you can trust its quality. Whether for board-to-board or wire-to-board connections, this header is a versatile choice. Suitable for through-hole termination, it's easy to install on PCBs. Its straight body orientation and black color make it easy to integrate into your designs. With a maximum amperage of 4A and voltage rating of 500V, it meets industry standards for performance. Trust in the reliability of this KK 254 Breakaway Header for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

