| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-4324 |
| Color: | Black |
| Series: | 42375 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 32 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022284324 42375-0172 |
| SKU: | MOL22-28-4324 |
22-28-4324
| Heilind Number: | MOL22-28-4324 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-4324 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Vertical, 32 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our KK 254 Breakaway Header, featuring a vertical orientation and 32 circuits for efficient signal transmission. With a sleek black finish and 0.38µm Gold (Au) Selective Plating, this header ensures both durability and high performance. Its brass contact material and 2.54mm pitch guarantee reliable connections, while its through-hole termination method simplifies installation. RoHS compliant and UL certified, it meets the highest industry standards for safety and environmental responsibility. Ideal for board-to-board and wire-to-board applications, this header is a versatile solution for your electronic projects.

