22-28-5024

Heilind Number:MOL22-28-5024
Manufacturer:Molex
Manufacturer Number:22-28-5024
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 254 Breakaway Header, Vertical, 2 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-5024
Color:Black
Series:42375 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.43 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:2
Mating Cycles:100
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022285024 42375-0457
SKU:MOL22-28-5024

Detailed Description

Enhance your PCB connections with our KK 254 Breakaway Header. This vertical header features 2 circuits, perfect for streamlined electronic setups. Its durable black body, crafted from high-temperature thermoplastic, ensures reliable performance. With a pitch of 2.54mm, it offers efficient connectivity. The gold-plated brass contacts guarantee optimal signal transmission, while the through-hole termination method simplifies installation. Rated for 500V and 4A, this header is suitable for various applications. RoHS compliant and UL certified, it meets stringent quality standards. Upgrade your board-to-board or wire-to-board connections with this versatile component.