| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-6030 |
| Color: | Black |
| Series: | 42376 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022286030 42376-0003 |
| SKU: | MOL22-28-6030 |
22-28-6030
Specifications
Detailed Description
Experience efficient connectivity with our KK 254 Breakaway Header, designed for seamless integration in PCB applications. This right-angle header features 3 circuits with tin (Sn) plating, ensuring reliable performance. The mating pin length of 9.17mm (.361) offers secure mating. Crafted from high-temperature thermoplastic, this header is durable and compliant with RoHS standards. With a pitch of 2.54mm and a voltage rating of 500V, it meets rigorous industry requirements. Whether for board-to-board or wire-to-board connections, its versatility makes it a valuable component in various electronic systems. The header's through-hole termination method and brass contact material guarantee stable connections. Its breakaway design, with a tail length of 3.05mm, enhances convenience during installation. With UL and CSA agency certifications, you can trust in the quality and safety of this connector. Streamline your assembly process with this KK 254 Breakaway Header, a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

