| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-6054 |
| Series: | 42376 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022286054 42376-0075 |
| SKU: | MOL22-28-6054 |
22-28-6054
Specifications
Detailed Description
Discover the convenience of our KK 254 Breakaway Header, designed for easy installation on PCBs. This Right-Angle connector features 5 Circuits with a 2.54mm pitch, perfect for various applications. With a 4A amperage and 500V voltage rating, it ensures reliable performance. The Through Hole termination method and Gold contact plating guarantee secure connections. Ideal for Board to Board or Wire to Board setups, this connector is RoHS compliant, meeting environmentally friendly standards. Its durable construction and 25 mating cycles make it a reliable choice for your projects. Upgrade your PCB connectivity with this versatile KK 254 Header.

