| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-6060 |
| Color: | Black |
| Series: | 42376 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022286060 42376-0006 |
| SKU: | MOL22-28-6060 |
22-28-6060
| Heilind Number: | MOL22-28-6060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-6060 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Right-Angle, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm (.361)
More >>Specifications
Detailed Description
Enhance your PCB connections with our KK 254 Breakaway Header, designed for seamless integration in electronic assemblies. This right-angle header features 6 circuits with tin plating for optimal conductivity, meeting high industry standards. The mating pin length of 9.17mm ensures secure connections, while the brass contact material guarantees durability. With a pitch of 2.54mm and a voltage rating of 500V, this header is suitable for various applications. Its high-temperature thermoplastic body, UL and CSA certifications for safety, and RoHS compliance make it a reliable choice for your projects. The through-hole termination method and included bag packaging simplify installation, while the breakaway design offers flexibility in usage. Whether for board-to-board or wire-to-board connections, this header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

