22-28-6080

Heilind Number:MOL22-28-6080
Manufacturer:Molex
Manufacturer Number:22-28-6080
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK 254 Breakaway Header, Right-Angle, 8 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm (.361)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-6080
Color:Black
Series:42376 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:3.05 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:8
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022286080 42376-0008
SKU:MOL22-28-6080

Detailed Description

Introducing the KK 254 Breakaway Header, designed for seamless connectivity in electronic applications. Featuring a right-angle orientation and 8 circuits, this header is essential for efficient PCB assembly. With a durable tin plating and high-temperature thermoplastic construction, it ensures reliable performance in demanding environments. The 2.54mm pitch and 9.17mm mating pin length offer versatility for various setups. Certified for compliance with RoHS standards, it is a sustainable choice for your projects. Suitable for board-to-board or wire-to-board connections, this KK 254 header is a must-have component for your electronic designs.