| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-6100 |
| Color: | Black |
| Series: | 42376 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022286100 42376-0010 |
| SKU: | MOL22-28-6100 |
22-28-6100
| Heilind Number: | MOL22-28-6100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-6100 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Right-Angle, 10 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm (.361)
More >>Specifications
Detailed Description
Experience seamless connectivity with our KK 254 Breakaway Header, featuring a right-angle design and 10 circuits for efficient PCB integration. With tin (Sn) plating and a mating pin length of 9.17mm (.361), this connector ensures reliable performance. Crafted from high-temperature thermoplastic, it offers durability and safety, meeting RoHS compliance standards. Ideal for board-to-board and wire-to-board applications, this header, with its 2.54mm pitch and 4A amperage, guarantees optimal signal transmission. Whether in industrial or electronic settings, trust in the quality and versatility of our KK 254 Breakaway Header for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

