| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-6130 |
| Color: | Black |
| Series: | 42376 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022286130 42376-0013 |
| SKU: | MOL22-28-6130 |
22-28-6130
| Heilind Number: | MOL22-28-6130 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-6130 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Right-Angle, 13 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm (.361)
More >>Specifications
Detailed Description
Introducing the KK 254 Breakaway Header, a versatile connector perfect for your PCB assembly needs. This right-angle header features 13 circuits with tin plating, ensuring reliable conductivity. With a mating pin length of 9.17mm, it offers secure connections in any application. Made from high-temperature thermoplastic, it guarantees durability and performance. The 2.54mm pitch and 500V voltage rating make it suitable for various electronic systems. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Ideal for board-to-board and wire-to-board connections, this header is a must-have for any electronics project. With breakaway functionality and easy through-hole termination, it simplifies assembly and maintenance. Upgrade your PCB designs with the KK 254 Breakaway Header, the perfect solution for efficient and reliable connectivity.

