| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-7060 |
| Color: | Black |
| Series: | 42376 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.43 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022287060 42376-0216 |
| SKU: | MOL22-28-7060 |
22-28-7060
| Heilind Number: | MOL22-28-7060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-7060 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Right-Angle, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm (.361), with Kinked PC Tails
More >>Specifications
Detailed Description
Introducing the KK 254 Breakaway Header, designed for reliable connectivity in electronic applications. Featuring a right-angle orientation with 6 circuits, it ensures efficient signal transmission. The tin plating and brass contact material guarantee durability, while the high-temperature thermoplastic body can withstand harsh operating conditions. With a 2.54mm pitch and mating pin length of 9.17mm, it offers secure connections. Ideal for board-to-board or wire-to-board setups, this header is UL and CSA certified for quality assurance. RoHS compliant and lead-free solder process capable, it meets environmental standards. Whether in industrial machinery or consumer electronics, the KK 254 Header is the perfect choice for your connectivity needs.

