| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-8021 |
| Color: | Black |
| Series: | 42377 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022288021 42377-0037 |
| SKU: | MOL22-28-8021 |
22-28-8021
Specifications
Detailed Description
Discover the versatility of our KK 254 Breakaway Header, designed for right-angle surface mount applications. With 2 circuits and tin plating, it ensures reliable connectivity in various electronic setups. Featuring a mating pin length of 8.23mm (.324) and a 4A amperage rating, it meets power transmission needs with ease. The black high-temperature thermoplastic body, along with brass contacts, guarantees durability and performance. Its polarized orientation and UL certification ensure safe and compliant usage. Ideal for board-to-board and wire-to-board connections, this header is a must-have in any PCB assembly toolkit. With RoHS compliance and wave soldering capability, it's environmentally friendly and easy to integrate into manufacturing processes. Whether in industrial machinery or consumer electronics, this header is a dependable choice for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

