22-28-8071

Heilind Number:MOL22-28-8071
Manufacturer:Molex
Manufacturer Number:22-28-8071
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 8.23mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-8071
Color:Black
Series:42377 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:7
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:3.05 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:7
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0022288071 42377-0042
SKU:MOL22-28-8071

Detailed Description

Enhance your board-to-board or wire-to-board connections with our KK 254 Breakaway Header. This right-angle surface mountable connector features seven circuits and tin plating for reliable performance. With a mating pin length of 8.23mm and a pitch of 2.54mm, it ensures secure and efficient connectivity. The high temperature thermoplastic body, along with brass contacts, guarantees durability and conductivity. UL and CSA agency certifications, as well as RoHS compliance, attest to its quality and safety standards. Suitable for PCB applications, this header is a versatile and essential component for your electronic projects.