22-28-8073

Heilind Number:MOL22-28-8073
Manufacturer:Molex
Manufacturer Number:22-28-8073
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 7 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-8073
Color:Black
Series:42377 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:7
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:3.05 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:7
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0022288073 42377-0112
SKU:MOL22-28-8073

Detailed Description

Enhance your PCB connections with our KK 254 Breakaway Header, designed for seamless integration in right-angle surface mount applications. This black header features 7 circuits and a 0.38 pitch, ensuring efficient power delivery with a 4A amperage and 500V voltage rating. Crafted with high-quality materials, including gold-plated brass contacts and a thermoplastic body, it guarantees durability and reliability. Its through-hole termination method and 3.05mm tail length offer easy installation on 1.6mm PCBs. With UL and CSA certifications, as well as RoHS compliance, this connector meets international standards for safety and environmental responsibility. Whether for board-to-board or wire-to-board connections, its polarized design and right-angle orientation make it a versatile choice for various electronic applications. Upgrade your assembly process with this feature-packed connector, offering 100 mating cycles and wave soldering compatibility for seamless integration.