| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-8112 |
| Color: | Black |
| Series: | 42377 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022288112 42377-0081 |
| SKU: | MOL22-28-8112 |
22-28-8112
| Heilind Number: | MOL22-28-8112 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-8112 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 11 Circuits, 0.38
More >>Specifications
Detailed Description
Introducing the KK 254 Breakaway Header, designed for seamless integration in your circuit board assembly. This right-angle surface mount compatible connector features 11 circuits, offering efficient connectivity in a compact design. With a pitch of 2.54 mm and a voltage rating of 500 V, it ensures reliable performance in various applications. The high temperature thermoplastic construction with brass contact material guarantees durability, while gold plating in the mating area enhances conductivity. RoHS compliant and lead-free process capable, this header is a sustainable choice for your projects. Whether for board-to-board or wire-to-board connections, this connector's versatility and quality make it a valuable component in your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

