| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-8163 |
| Series: | 42377 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022288163 42377-0121 |
| SKU: | MOL22-28-8163 |
22-28-8163
| Heilind Number: | MOL22-28-8163 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-8163 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the KK 100 HDR ASSY RA BKWY 16 CK 15 SGOLD, part of the KK 254 series. This right-angle connector features 16 gold-plated contacts with a pitch of 2.54 mm, suitable for through-hole termination on PCBs with a thickness of 1.6 mm. With a voltage rating of 500 V and an amperage of 4 A, it offers reliable power and signal transmission. Designed for board-to-board or wire-to-board connections, this connector is UL and CSA certified for quality assurance. Its durable construction and high mating cycle capability make it ideal for various industrial applications, ensuring secure and efficient connectivity. Additionally, it is RoHS compliant, aligning with environmental standards. Whether for new installations or replacements, this KK 100 connector delivers exceptional performance in electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

