| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-8210 |
| Color: | Black |
| Series: | 42377 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 21 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022288210 42377-0021 |
| SKU: | MOL22-28-8210 |
22-28-8210
Specifications
Detailed Description
Discover the KK 254 Breakaway Header, designed for seamless integration in your electronic assemblies. Featuring a right-angle surface mount compatible design with 21 circuits, this header is essential for efficient PCB connections. With tin plating and a mating pin length of 6.20mm, it ensures reliable conductivity in high-temperature environments. The brass contact material and 4A amperage rating guarantee optimal performance, while the 2.54mm pitch and 500V voltage rating accommodate diverse applications. Its board-to-board and wire-to-board compatibility make it versatile for various setups. RoHS compliant and boasting UL and CSA agency certifications, this header meets stringent quality standards for peace of mind. Perfect for PCB designers and electronic enthusiasts alike, it's a must-have component for your projects.

