| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-28-8250 |
| Color: | Black |
| Series: | 42377 - KK 254 |
| Amperage: | 4 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 3.05 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022288250 42377-0025 |
| SKU: | MOL22-28-8250 |
22-28-8250
| Heilind Number: | MOL22-28-8250 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-28-8250 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 25 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm
More >>Specifications
Detailed Description
Easily connect and disconnect with the KK 254 Breakaway Header. Designed for surface mount compatibility, this right-angle connector features 25 circuits with a durable tin plating for reliable performance. The high temperature thermoplastic body and brass contact material ensure durability, while the 6.20mm mating pin length and 2.54mm pitch provide a secure fit. With UL and CSA certifications for quality assurance, this header is ideal for board-to-board and wire-to-board connections in various applications. RoHS compliant and featuring polarized mating, it offers peace of mind in terms of safety and environmental responsibility. Add this versatile connector to your PCB assembly for efficient and secure connections.

