| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-55-2062 |
| Color: | Black |
| Series: | 70450 |
| Connector Type: | SL |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022552062 70450-0051 |
| SKU: | MOL22-55-2062 |
22-55-2062
| Heilind Number: | MOL22-55-2062 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-55-2062 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 6 Circuits, Black
More >>Specifications
Detailed Description
Enhance your signal connectivity with our 70450 series black SL connector, featuring a durable polyester housing and six contacts arranged in two rows. With a standard 2.54mm pitch, this connector is ideal for wire-to-board applications, ensuring reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. RoHS compliant and designed for ease of use, it offers a secure and efficient solution for your pin and socket housing needs. Upgrade your electronic setups with the SL connector's precision engineering and high-quality materials, a perfect choice for demanding circuit applications.

