| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-55-2162 |
| Color: | Black |
| Series: | 70450 |
| Connector Type: | SL |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022552162 70450-0056 |
| SKU: | MOL22-55-2162 |
22-55-2162
Specifications
Detailed Description
Enhance your signal connectivity with our 70450 series Wire to Board SL connector featuring a sleek black design. Engineered for reliability, this receptacle boasts a durable polyester housing, with 16 contacts arranged in 2 rows for seamless performance. With a pitch of 2.54mm and operating temperature range of -40 to 105°C, it ensures optimal functionality in various environments. RoHS compliant and crafted to the highest standards, this connector is a must-have for your electronic projects.

