| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-55-2382 |
| Color: | Black |
| Series: | 70450 |
| Connector Type: | SL |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022552382 70450-0067 |
| SKU: | MOL22-55-2382 |
22-55-2382
| Heilind Number: | MOL22-55-2382 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-55-2382 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 38 Circuits, Black
More >>Specifications
Detailed Description
Enhance your signal circuitry with this high-quality pin and socket housing. Designed for optimal performance, this black receptacle boasts 38 contacts arranged in 2 rows, with a 2.54mm pitch for secure connections. Crafted from durable polyester, it guarantees longevity in various operating environments, from -40 to 105°C. With RoHS compliance, you can trust in its environmentally friendly construction. Perfect for wire-to-board setups, this SL connector facilitates seamless integration, ensuring reliable signal transmission. Upgrade your system with the ultimate in connectivity.

