| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-55-2461 |
| Color: | Black |
| Series: | 70450 |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 46 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022552461 70450-0022 |
| SKU: | MOL22-55-2461 |
22-55-2461
| Heilind Number: | MOL22-55-2461 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-55-2461 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 46 Circuits, Black
More >>Specifications
Detailed Description
Enhance your signal connectivity with this sleek and reliable 46-contact, 2-row black receptacle. Crafted from durable polyester that meets flammability standards, it ensures optimal performance in a wide operating temperature range from -40 to 105°C. With a convenient 2.54mm pitch and stackable design, it offers versatility in various circuit applications. This RoHS-compliant connector is part of the Wire to Board system, making it ideal for professional and DIY projects alike. Upgrade your setup with the SL series 70450 connector for seamless and secure connections every time.

