| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-55-2462 |
| Color: | Black |
| Series: | 70450 |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 46 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022552462 70450-0071 |
| SKU: | MOL22-55-2462 |
22-55-2462
| Heilind Number: | MOL22-55-2462 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-55-2462 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 46 Circuits, Black
More >>Specifications
Detailed Description
Enhance connectivity with our black SL Series 70450 receptacle housing, featuring 46 contacts in a 2-row configuration with a 2.54mm pitch. Crafted from durable polyester, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Ideal for signal transmission in various applications, this wire-to-board connector system is RoHS compliant, guaranteeing environmental responsibility. Its sleek design and easy installation make it a versatile choice for your connectivity needs. Elevate your projects with the SL series receptacle housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||

