| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-55-2503 |
| Color: | Black |
| Series: | 70450 |
| Connector Type: | SL |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Breakaway: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022552503 70450-0123 |
| SKU: | MOL22-55-2503 |
22-55-2503
| Heilind Number: | MOL22-55-2503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-55-2503 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 50 Circuits, Black
More >>Specifications
Detailed Description
Easily connect and manage your signal circuits with this durable two-row receptacle housing, featuring black polyester construction for reliable performance. With 50 contacts spaced at a pitch of 2.54mm, it's ideal for wire-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this housing ensures consistent functionality in various environments. Designed for seamless integration, it is stackable and RoHS compliant, meeting environmental standards. Trust in its quality for efficient signal transmission in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||

