| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-56-6207 |
| Color: | Black |
| Series: | 70450 |
| Connector Type: | SL |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022566207 70450-0258 |
| SKU: | MOL22-56-6207 |
22-56-6207
| Heilind Number: | MOL22-56-6207 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-56-6207 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with this high-quality black SL Connector Receptacle. Featuring a durable polyester housing, it accommodates 20 contacts across 2 rows with a 2.54mm pitch, ideal for wire-to-board applications. Engineered for reliability, it meets RoHS compliance and operates efficiently in temperatures ranging from -40 to 105°C. Perfect for various circuit applications, this connector ensures optimal performance and longevity in your electronic projects.

