| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 220363-0800 |
| Part Aliases: | 2203630800 |
| SKU: | MOL220363-0800 |
220363-0800
| Heilind Number: | MOL220363-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 220363-0800 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.40mm Pitch, FD4P Series, Right-Angle, Bottom Contact, 2.00mm Height, 80 Circuits, Gold over Nickel Plating
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15025-0280 | ![]() | |
| Molex 15025-0480 | ![]() | |
| Molex 15025-0680 | ![]() |


