| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 220958-0003 |
| Series: | 220958 |
| Product Name: | RAST R-Power |
| Part Aliases: | 2209580003 |
| SKU: | MOL220958-0003 |
220958-0003
| Heilind Number: | MOL220958-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 220958-0003 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
5mm R-Power RAST Female Connector, 10A, Tin Plated, 2 Circuits, UL94-V0, Dual Row Coding Keys, Fully Coded, Open End Walls, Latch Between Circuit 1 & 2, Black

