| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 220958-4001 |
| Series: | 220958 |
| Product Name: | RAST R-Power |
| Part Aliases: | 2209584001 |
| SKU: | MOL220958-4001 |
220958-4001
| Heilind Number: | MOL220958-4001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 220958-4001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
5mm R-Power RAST Female Connector, 10A, Tin Plated, 6 Circuits, UL94-V0, Fully Coded, Open End Walls, Black

