| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 221632-0001 |
| Part Aliases: | 2216320001 |
| SKU: | MOL221632-0001 |
221632-0001
| Heilind Number: | MOL221632-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 221632-0001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Mid-mount, Surface Mount, Center Height 0mm, 24 Circuits, 0.75µm Gold (Au) Plating, Waterproof IPX7
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/22/2026 | 517568 - End of life with replacement suggestions. LTB 8/24/26 LTS 11/24/26 | Download | |||
| 03/11/2024 | 514864 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. Or it may result in a change to the specification or raw material. | Download | |||

