| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 227004-0102 |
| Part Aliases: | 2270040102 |
| SKU: | MOL227004-0102 |
227004-0102
| Heilind Number: | MOL227004-0102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 227004-0102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Sentrality 3.40mm Screw Mount Pin, 16.00mm Length, Bag

