| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 227005-0003 |
| Part Aliases: | 2270050003 |
| SKU: | MOL227005-0003 |
227005-0003
| Heilind Number: | MOL227005-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 227005-0003 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Sentrality 3.40mm Surface Mount Pin, 26.00mm Length, Bag

